Weidmüller Insulated Bootlace Ferrule, 8 mm Pin Length, 4.7 mm Pin Diameter, Yellow to 17 AWG Wire Size

Subtotal (1 bag of 100 units)*

€4.56

(exc. VAT)

€5.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€4.56€0.046

*price indicative

RS Stock No.:
637-180
Mfr. Part No.:
0463000000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Bootlace Ferrule

Pin Diameter

4.7mm

Insulation Material

Polypropylene

Colour

Yellow

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

17AWG

Overall Length

14mm

Wire Ferrule Type

1

Terminal Plating

Tin

Standards/Approvals

RoHS Compliant

Terminal Material

Copper

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy