Vogt Insulated Bootlace Ferrule, 8 mm Pin Length, 14 mm Pin Diameter, Yellow from 26 AWG to 18 AWG Wire Size
- RS Stock No.:
- 288-1876
- Distrelec Article No.:
- 148-21-551
- Mfr. Part No.:
- 460308
- Manufacturer:
- Vogt
Subtotal (1 pack of 100 units)*
€1.70
(exc. VAT)
€2.10
(inc. VAT)
Limited stock
- 1,900 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.017 | €1.70 |
*price indicative
- RS Stock No.:
- 288-1876
- Distrelec Article No.:
- 148-21-551
- Mfr. Part No.:
- 460308
- Manufacturer:
- Vogt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogt | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 14mm | |
| Insulation Material | Polypropylene | |
| Colour | Yellow | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 14mm | |
| Terminal Plating | Tin Plated | |
| Minimum Wire Size AWG | 26AWG | |
| Standards/Approvals | RoHS, REACH | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Vogt | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 14mm | ||
Insulation Material Polypropylene | ||
Colour Yellow | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 14mm | ||
Terminal Plating Tin Plated | ||
Minimum Wire Size AWG 26AWG | ||
Standards/Approvals RoHS, REACH | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- CH
The bootlace ferrule is a high-quality ferrule with polypropylene insulation, suitable for a temperature range up to +105°C. It is made of tin-plated electrolytic copper, ensuring durability and reliability in various applications.
High-quality construction for long-lasting durability
Compact design for easy storage and transport
Multiple settings for flexibility in use
Easy-to-read display for quick and accurate readings
Compatible with a wide range of devices for versatility
Related links
- Vogt Insulated Bootlace Ferrule 2.2 mm Pin Diameter, Blue from 26 AWG to 14 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 1 mm Pin Diameter, Orange from 26 AWG to 18 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 12 mm Pin Diameter, White from 26 AWG to 20 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 1.7 mm Pin Diameter, Red from 26 AWG to 16 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 1.7 mm Pin Diameter, Black from 26 AWG to 12 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 1.4 mm Pin Diameter, Red from 26 AWG to 12 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 4.9 mm Pin Diameter, Black
- Vogt Insulated Bootlace Ferrule 2.8 mm Pin Diameter, Grey from 26 AWG to 12 AWG Wire Size
