WAGO, 216 Insulated Ferrule, 15 mm Pin Length, 4.7 mm Pin Diameter, Blue from 12 AWG to 14 AWG Wire Size
- RS Stock No.:
- 288-5133
- Mfr. Part No.:
- 216-206-1
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€6.06
(exc. VAT)
€7.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €6.06 | €0.061 |
*price indicative
- RS Stock No.:
- 288-5133
- Mfr. Part No.:
- 216-206-1
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Ferrule | |
| Pin Diameter | 4.7mm | |
| Colour | Blue | |
| Pin Length | 15mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 15mm | |
| Series | 216 | |
| Terminal Plating | Tin | |
| Minimum Wire Size AWG | 12AWG | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Ferrule | ||
Pin Diameter 4.7mm | ||
Colour Blue | ||
Pin Length 15mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 15mm | ||
Series 216 | ||
Terminal Plating Tin | ||
Minimum Wire Size AWG 12AWG | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO Ferrule having sleeve cross-section of 14 AWG. It is insulated and electro-tin plated. It is of blue color having length of 15 mm and diameter of 4.7 mm.
RoHS Compliance
Related links
- WAGO 19 mm Pin Length Blue from 14 AWG to 14 AWG Wire Size
- WAGO 17 mm Pin Length Blue to 14 AWG Wire Size
- WAGO 15 mm Pin Length Yellow from 14 AWG to 14 AWG Wire Size
- WAGO 18 mm Pin Length Grey to 12 AWG Wire Size
- WAGO 12 mm Pin Length Grey from 18 AWG to 18 AWG Wire Size
- WAGO 18 mm Pin Length Grey to 18 AWG Wire Size
- WAGO 14 mm Pin Length White from 20 AWG to 20 AWG Wire Size
- WAGO 10 mm Pin Length Turquoise to 22 AWG Wire Size
