Weidmüller Uninsulated Bootlace Ferrule, 3.5 mm Pin Diameter to 10 AWG Wire Size
- RS Stock No.:
- 637-424
- Mfr. Part No.:
- 0191900000
- Manufacturer:
- Weidmüller
Subtotal (1 pack of 500 units)*
€45.67
(exc. VAT)
€56.17
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €45.67 | €0.091 |
*price indicative
- RS Stock No.:
- 637-424
- Mfr. Part No.:
- 0191900000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 3.5mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 12mm | |
| Wire Ferrule Type | 1 | |
| Terminal Plating | Tin | |
| Standards/Approvals | RoHS Compliant | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 3.5mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 12mm | ||
Wire Ferrule Type 1 | ||
Terminal Plating Tin | ||
Standards/Approvals RoHS Compliant | ||
Terminal Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller Uninsulated Bootlace Ferrule, 3.5 mm Pin Diameter to 10 AWG Wire Size
- JST 15 mm Pin Length, 3.5 mm Pin Diameter to 10 AWG Wire Size
- Rittal 3.5 mm Pin Diameter, Red from 16 AWG to 16 AWG Wire Size
- Phoenix Contact 15 mm Pin Length Silver to 10 AWG Wire
- Phoenix Contact Insulated Crimp Bootlace Ferrule 3.5 mm Pin Diameter, Yellow to 10 AWG Wire Size
- Phoenix Contact Insulated Crimp Bootlace Ferrule 3.5 mm Pin Diameter, Black to 10 AWG Wire Size
- JST 12 mm Pin Length Green to 10 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Silver to 10 AWG Wire
