Weidmüller Bootlace Ferrule to 20 AWG Wire Size
- RS Stock No.:
- 664-583
- Mfr. Part No.:
- 9004270000
- Manufacturer:
- Weidmüller
Subtotal (1 pack of 500 units)*
€24.98
(exc. VAT)
€30.73
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.98 | €0.05 |
*price indicative
- RS Stock No.:
- 664-583
- Mfr. Part No.:
- 9004270000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Bootlace Ferrule | |
| Maximum Wire Size AWG | 20AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Bootlace Ferrule | ||
Maximum Wire Size AWG 20AWG | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller Bootlace Ferrule to 20 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1 mm Pin Diameter, White from 20 AWG to 20 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1 mm Pin Diameter, White from 20 AWG to 20 AWG Wire Size
- Altech Uninsulated Crimp Bootlace Ferrule 1.3 mm Pin Diameter from 20 AWG to 20 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 1.5 mm Pin Diameter, Orange to 20 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.3 mm Pin Diameter, Orange from 20 AWG to 20 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.4 mm Pin Diameter, Orange from 20 AWG to 20 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.3 mm Pin Diameter, Orange from 20 AWG to 20 AWG Wire Size
