Weidmüller Insulated Crimp Bootlace Ferrule, 10 mm Pin Length, 1 mm Pin Diameter, White from 20 AWG to 20 AWG Wire Size

Get a bulk buy discount

Add 3 more to save 4%

View bulk pricing options

Subtotal (1 bag of 500 units)*

€26.24

(exc. VAT)

€32.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
Saving
1 - 2€26.24€0.052-
3 - 5€24.94€0.054%
6 +€23.62€0.0479%

*price indicative

RS Stock No.:
414-6740
Mfr. Part No.:
9019020000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Crimp Bootlace Ferrule

Pin Diameter

1mm

Insulation Material

Polypropylene

Colour

White

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size mm²

0.5mm²

Maximum Wire Size AWG

20AWG

Overall Length

16mm

Minimum Wire Size AWG

20AWG

Standards/Approvals

No

Minimum Wire Size mm²

0.5mm²

COO (Country of Origin):
DE

Weidmuller Crimp Bootlace Ferrule, 20AWG Wire Size, 16mm Total Length - W Series - 9019020000


Want to prepare your wires for reliable connections? Reach for this crimp bootlace ferrule from Weidmuller. Simply thread your wire through the metal tube and crimp it for speedy termination. A PP insulation collar protects against electric shocks for increased safety. As you get 500 pieces per bag, you'll have plenty of ferrules on hand for use in multiple jobs. Partner this component with the Weidmuller PZ ratcheting crimping tool (453-331) for a connection that lasts.

Features & Benefits


• Highly conductive metal pin for reliable signal transmissions

• White colour for ease of wire size identification in a colour-coded setup

• Pin length of 10mm offers a good contact surface

• Light weight of 0.076g to place minimal strain on your wires

• Accommodates wire size of 20AWG for compatibility with standard conductors

Applications


• Control panels

• Computer setups

• Circuit breakers

• Medical equipment

How heavy is the compatible crimping tool?


The compatible crimping tool has a light weight of just 433g, so it's easy to handle for long periods of time without causing fatigue.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy