Weidmüller Bootlace Ferrule to 16 AWG Wire Size
- RS Stock No.:
- 664-590
- Mfr. Part No.:
- 9004410000
- Manufacturer:
- Weidmüller
Subtotal (1 bag of 50 units)*
€4.32
(exc. VAT)
€5.31
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €4.32 | €0.086 |
*price indicative
- RS Stock No.:
- 664-590
- Mfr. Part No.:
- 9004410000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Bootlace Ferrule | |
| Maximum Wire Size AWG | 16AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Bootlace Ferrule | ||
Maximum Wire Size AWG 16AWG | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller Bootlace Ferrule to 16 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
- Weidmüller Partially Insulated Bootlace Ferrule Red to 16 AWG Wire Size
- JST 8 mm Pin Length Black to 16 AWG Wire Size
- RS PRO 12 mm Pin Length Black from 16 AWG to 16 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 2 mm Pin Diameter from 16 AWG to 16 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 1.7 mm Pin Diameter, Red from 26 AWG to 16 AWG Wire Size
- Rittal 3.5 mm Pin Diameter, Red from 16 AWG to 16 AWG Wire Size
