Weidmuller Bootlace Ferrule to 18 AWG Wire Size
- RS Stock No.:
- 664-593
- Mfr. Part No.:
- 9018510000
- Manufacturer:
- Weidmuller
Subtotal (1 pack of 500 units)*
€39.37
(exc. VAT)
€48.43
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €39.37 | €0.079 |
*price indicative
- RS Stock No.:
- 664-593
- Mfr. Part No.:
- 9018510000
- Manufacturer:
- Weidmuller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Product Type | Bootlace Ferrule | |
| Maximum Wire Size AWG | 18AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Product Type Bootlace Ferrule | ||
Maximum Wire Size AWG 18AWG | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmuller Bootlace Ferrule to 18 AWG Wire Size
- Weidmuller Bootlace Ferrule to 17 AWG Wire Size
- Weidmuller Bootlace Ferrule to 14 AWG Wire Size
- Weidmuller Bootlace Ferrule to 16 AWG Wire Size
- Weidmuller Bootlace Ferrule to 24 AWG Wire Size
- Weidmuller Bootlace Ferrule to 20 AWG Wire Size
- Weidmuller Bootlace Ferrule to 3/0 AWG Wire Size
- Weidmuller Bootlace Ferrule to 2/0 AWG Wire Size
