Weidmüller Bootlace Ferrule to 17 AWG Wire Size
- RS Stock No.:
- 664-672
- Mfr. Part No.:
- 9026080000
- Manufacturer:
- Weidmüller
Subtotal (1 bag of 100 units)*
€4.80
(exc. VAT)
€5.90
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €4.80 | €0.048 |
*price indicative
- RS Stock No.:
- 664-672
- Mfr. Part No.:
- 9026080000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Bootlace Ferrule | |
| Maximum Wire Size AWG | 17AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Bootlace Ferrule | ||
Maximum Wire Size AWG 17AWG | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller Bootlace Ferrule to 17 AWG Wire Size
- Weidmüller Partially Insulated Bootlace Ferrule Red to 17 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1.4 mm Pin Diameter, Red from 17 AWG to 17 AWG Wire Size
- Weidmüller Insulated Bootlace Ferrule 4.7 mm Pin Diameter, Yellow to 17 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1.4 mm Pin Diameter, Red to 17 AWG Wire Size
- Vogt Uninsulated Bootlace Ferrule 2.5 mm Pin Diameter from 26 AWG to 17 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.5 mm Pin Diameter, Red to 17 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.4 mm Pin Diameter, Red to 17 AWG Wire Size
