Weidmüller Bootlace Ferrule to 2 AWG Wire Size
- RS Stock No.:
- 664-697
- Mfr. Part No.:
- 9004230000
- Manufacturer:
- Weidmüller
Subtotal (1 bag of 10 units)*
€4.76
(exc. VAT)
€5.85
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €4.76 | €0.476 |
*price indicative
- RS Stock No.:
- 664-697
- Mfr. Part No.:
- 9004230000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Bootlace Ferrule | |
| Maximum Wire Size AWG | 2AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Bootlace Ferrule | ||
Maximum Wire Size AWG 2AWG | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller Bootlace Ferrule to 2 AWG Wire Size
- RS PRO 18 mm Pin Length, 8.3 mm Pin Diameter from 2 AWG to 2 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 8.7 mm Pin Diameter, Red from 2 AWG to 2 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 8.7 mm Pin Diameter, Red from 2 AWG to 2 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Silver to 2 AWG Wire Size
- Phoenix Contact Ferrule 8.3 mm Pin Diameter, Silver to 2 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Silver to 2 AWG Wire Size
- Phoenix Contact 40 mm Pin Length Silver to 2 AWG Wire Size
