Legrand, 0377 Insulated Ferrule, 8 mm Pin Length, 1.5 mm Pin Diameter, Blue
- RS Stock No.:
- 687-925
- Mfr. Part No.:
- 037762
- Manufacturer:
- Legrand
Subtotal (1 box of 100 units)*
€15.77
(exc. VAT)
€19.40
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €15.77 | €0.158 |
*price indicative
- RS Stock No.:
- 687-925
- Mfr. Part No.:
- 037762
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Ferrule | |
| Pin Diameter | 1.5mm | |
| Insulation Material | Polypropylene | |
| Colour | Blue | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Series | 0377 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Ferrule | ||
Pin Diameter 1.5mm | ||
Insulation Material Polypropylene | ||
Colour Blue | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Series 0377 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Legrand Star fix cable ferrules and clamps consist of simple individual ferrules with a cross-section of 0.75 mm², available in blue color. They have tinned surface protection and are suitable for cables resistant to short circuits.
Material insulation Polypropylene
Halogen-free
Material Copper
Related links
- Legrand 8 mm Pin Length Grey
- Legrand 8 mm Pin Length Blue
- Phoenix Contact Insulated Ferrule 1.5 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Orange, Red to 18 AWG Wire Size
