Phoenix Contact Insulated Ferrule, 8 mm Pin Length, 1.5 mm Pin Diameter, Orange to 20 AWG Wire Size
- RS Stock No.:
- 610-126
- Mfr. Part No.:
- 2100015
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€6.19
(exc. VAT)
€7.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.19 | €0.062 |
*price indicative
- RS Stock No.:
- 610-126
- Mfr. Part No.:
- 2100015
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.5mm | |
| Insulation Material | Polypropylene | |
| Colour | Orange | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 15mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.5mm | ||
Insulation Material Polypropylene | ||
Colour Orange | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 15mm | ||
Terminal Plating Tin | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is expertly designed to enhance connectivity in various applications. Featuring a length contact range of 8 mm and a sleeve length of 15 mm, this product ensures a reliable and secure connection. The vibrant orange colour not only makes it visually distinctive but also signifies its functionality in environments requiring high visibility. Crafted from tin-plated electrolytic copper, this ferrule is UL certified, confirming its adherence to rigorous safety standards.
Compatible with a wide range of stranded conductor categories
Designed for long term use withstanding temperatures up to +120°C
Optimised dimensions ensure a snug fit and minimal risk of disconnection
Supports both flexible and rigid conductor types for versatile applications
Related links
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.5 mm Pin Diameter, Red to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Orange, Red to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1 mm Pin Diameter, Silver to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
