JST, FWE Insulated Crimp Bootlace Ferrule, 12 mm Pin Length, 3.5 mm Pin Diameter, Green to 10 AWG Wire Size
- RS Stock No.:
- 122-5197
- Mfr. Part No.:
- FWE6-12
- Manufacturer:
- JST
Get a bulk buy discount
Add 200 more to save €1.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€17.50
(exc. VAT)
€21.50
(inc. VAT)
In Stock
- 14,600 unit(s) ready to ship from another location
- Plus 5,700 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | €0.175 | €17.50 | - |
| 200 - 200 | €0.17 | €17.00 | €1.00 |
| 300 + | €0.163 | €16.30 | €3.60 |
*price indicative
- RS Stock No.:
- 122-5197
- Mfr. Part No.:
- FWE6-12
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 3.5mm | |
| Insulation Material | Polypropylene | |
| Colour | Green | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Wire Size mm² | 6mm² | |
| Overall Length | 20mm | |
| Series | FWE | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 6mm² | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 3.5mm | ||
Insulation Material Polypropylene | ||
Colour Green | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Wire Size mm² 6mm² | ||
Overall Length 20mm | ||
Series FWE | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 6mm² | ||
Terminal Material Copper | ||
JST French Colour-Coded Insulated Bootlace Ferrule Crimp Terminals
A range of industrial standard French colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are MADE from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is MADE from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.
JST Bootlace Ferrules
Related links
- JST 12 mm Pin Length Green to 10 AWG Wire Size
- JST 12 mm Pin Length White to 6 AWG Wire Size
- JST 10 mm Pin Length Orange from 1 AWG to 12 AWG Wire Size
- JST 6 mm Pin Length Purple to 24 AWG Wire Size
- JST 16 mm Pin Length Red to 2 AWG Wire Size
- JST 16 mm Pin Length Black from 1 AWG to 4 AWG Wire Size
- JST 12 mm Pin Length Black from 1 AWG to 10 AWG Wire Size
- JST 12 mm Pin Length Grey to 12 AWG Wire Size
