JST, GWE Insulated Crimp Bootlace Ferrule, 12 mm Pin Length, 3.5 mm Pin Diameter, Black from 1 AWG to 10 AWG Wire Size
- RS Stock No.:
- 688-1066
- Mfr. Part No.:
- GWE6-12
- Manufacturer:
- JST
Subtotal (1 pack of 100 units)*
€18.00
(exc. VAT)
€22.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.18 | €18.00 |
*price indicative
- RS Stock No.:
- 688-1066
- Mfr. Part No.:
- GWE6-12
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 3.5mm | |
| Insulation Material | Polypropylene | |
| Colour | Black | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 20mm | |
| Series | GWE | |
| Minimum Wire Size AWG | 1AWG | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 6mm² | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 3.5mm | ||
Insulation Material Polypropylene | ||
Colour Black | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 20mm | ||
Series GWE | ||
Minimum Wire Size AWG 1AWG | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 6mm² | ||
Terminal Material Electrolytic Tinned Copper | ||
JST German Colour-Coded Insulated Bootlace Ferrule Crimp Terminals
A range of industrial standard German colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.
JST Bootlace Ferrules
Related links
- JST 12 mm Pin Length Green to 6 AWG Wire Size
- JST 8 mm Pin Length Blue to 14 AWG Wire Size
- JST 6 mm Pin Length Light Blue to 24 AWG Wire Size
- JST 12 mm Pin Length Green to 10 AWG Wire Size
- JST 12 mm Pin Length Grey to 12 AWG Wire Size
- JST 12 mm Pin Length White to 6 AWG Wire Size
- JST 12 mm Pin Length Red to 8 AWG Wire Size
- Phoenix Contact Insulated Crimp Bootlace Ferrule 3.5 mm Pin Diameter, Black to 10 AWG Wire Size
