JST, TWE Insulated Crimp Bootlace Ferrule, 12 mm Pin Length, 5.8 mm Pin Diameter, Red to 8 AWG Wire Size
- RS Stock No.:
- 122-5212
- Mfr. Part No.:
- TWE10-12
- Manufacturer:
- JST
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€51.00
(exc. VAT)
€63.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | €0.51 | €51.00 | - |
| 200 - 200 | €0.496 | €49.60 | 2% |
| 300 + | €0.483 | €48.30 | 5% |
*price indicative
- RS Stock No.:
- 122-5212
- Mfr. Part No.:
- TWE10-12
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 5.8mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 24mm | |
| Series | TWE | |
| Standards/Approvals | RoHS | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 5.8mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 24mm | ||
Series TWE | ||
Standards/Approvals RoHS | ||
Terminal Material Copper | ||
JST Twin Entry Insulated Bootlace Ferrule Crimp Terminals
A range of industrial standard insulated bootlace ferrule crimp terminals with a twin cable entry. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene with excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.
JST Bootlace Ferrules
Related links
- JST 12 mm Pin Length Red to 8 AWG Wire Size
- JST 12 mm Pin Length Grey to 12 AWG Wire Size
- JST 12 mm Pin Length Green to 6 AWG Wire Size
- JST 12 mm Pin Length White to 6 AWG Wire Size
- JST 8 mm Pin Length White to 20 AWG Wire Size
- JST 8 mm Pin Length Red to 18 AWG Wire Size
- JST 8 mm Pin Length Black to 16 AWG Wire Size
- JST 9 mm Pin Length Blue to 14 AWG Wire Size
