Legrand, Starfix Insulated Crimp Bootlace Ferrule, 12 mm Pin Length, 3.2 mm Pin Diameter, Orange
- RS Stock No.:
- 180-6148
- Mfr. Part No.:
- 0 376 67
- Manufacturer:
- Legrand
Subtotal (1 box of 250 units)*
€108.13
(exc. VAT)
€133.00
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €108.13 | €0.433 |
*price indicative
- RS Stock No.:
- 180-6148
- Mfr. Part No.:
- 0 376 67
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 3.2mm | |
| Colour | Orange | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 4mm² | |
| Overall Length | 21mm | |
| Series | Starfix | |
| Standards/Approvals | NF C 63-023 | |
| Minimum Wire Size mm² | 4mm² | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 3.2mm | ||
Colour Orange | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 4mm² | ||
Overall Length 21mm | ||
Series Starfix | ||
Standards/Approvals NF C 63-023 | ||
Minimum Wire Size mm² 4mm² | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- FR
Ferrules with insulating flange
Provide an equipotential link for all the strands of a copper flexible conductor
Active part in tinned electrolytic copper
Singles - supplied in strips
Cross-section : 4 mm²
Colour : orange
Number of strips or sachets : 10
Number of ferrules per strip or sachet : 50
