Legrand, Starfix Insulated Crimp Bootlace Ferrule, 12 mm Pin Length, 4.9 mm Pin Diameter, Brown

Subtotal (1 box of 100 units)*

€74.75

(exc. VAT)

€91.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€74.75€0.748

*price indicative

RS Stock No.:
180-6150
Mfr. Part No.:
0 376 69
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Crimp Bootlace Ferrule

Pin Diameter

4.9mm

Colour

Brown

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size mm²

10mm²

Overall Length

21mm

Series

Starfix

Standards/Approvals

NF C 63-023

Minimum Wire Size mm²

10mm²

Terminal Material

Electrolytic Tinned Copper

COO (Country of Origin):
DE
Ferrules with insulating flange

Provide an equipotential link for all the strands of a copper flexible conductor

Active part in tinned electrolytic copper

Singles - individual ferrules (box packing)

Cross-section : 10 mm²

Colour : brown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy