Phoenix Contact Bootlace Ferrule, 8 mm Pin Length, 1.4 mm Pin Diameter, Silver to 18 AWG Wire Size
- RS Stock No.:
- 256-1534
- Mfr. Part No.:
- 3202517
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 1000 units)*
€27.00
(exc. VAT)
€33.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | €0.027 | €27.00 |
*price indicative
- RS Stock No.:
- 256-1534
- Mfr. Part No.:
- 3202517
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.4mm | |
| Insulation Material | Copper | |
| Colour | Silver | |
| Pin Length | 8mm | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 8mm | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CSAus, CSA | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.4mm | ||
Insulation Material Copper | ||
Colour Silver | ||
Pin Length 8mm | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 8mm | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CSAus, CSA | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact silver color, tin plated straight ferrule with an stripping length of 8 mm and compatible with cables having maximum cross section area of 18 AWG.
CSA approved
RoHS compliant
Related links
- Phoenix Contact Ferrule 1.4 mm Pin Diameter, Silver to 18 AWG Wire Size
- Phoenix Contact 7 mm Pin Length Silver to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Silver to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Silver to 18 AWG Wire Size
- Phoenix Contact 32 mm Pin Length Silver to 6 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Silver to 2 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1.4 mm Pin Diameter, Red to 17 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1.4 mm Pin Diameter, Red from 17 AWG to 17 AWG Wire Size
