Phoenix Contact Ferrule, 6 mm Pin Length, 1.4 mm Pin Diameter, Silver to 18 AWG Wire Size
- RS Stock No.:
- 609-911
- Mfr. Part No.:
- 3200247
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€11.53
(exc. VAT)
€14.18
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.53 | €0.012 |
*price indicative
- RS Stock No.:
- 609-911
- Mfr. Part No.:
- 3200247
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.4mm | |
| Colour | Silver | |
| Pin Length | 6mm | |
| Maximum Wire Size AWG | 18AWG | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | DIN 46228-1, cULus Listed, UL 486F | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.4mm | ||
Colour Silver | ||
Pin Length 6mm | ||
Maximum Wire Size AWG 18AWG | ||
Terminal Plating Tin Plated | ||
Standards/Approvals DIN 46228-1, cULus Listed, UL 486F | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed to meet the highest industry standards while ensuring reliability and effectiveness in electrical connections. Crafted from soft tin-plated electrolytic copper, this ferrule delivers outstanding performance in a variety of applications. Its dimensions conform to DIN 46228-1, ensuring compatibility and ease of integration within existing systems. With a sleeve length and contact range of 6 mm, it is specifically engineered for stranded conductors, making it an ideal choice for professionals seeking superior connectivity solutions.
Designed for easy handling with precise stripping lengths
Lightweight design ensures minimal impact on overall assembly weight
UL certified for enhanced safety and industry compliance
Suitable for a wide range of electrical applications
Related links
- Phoenix Contact Ferrule 1 mm Pin Diameter, Silver to 20 AWG Wire Size
- Phoenix Contact 7 mm Pin Length Silver to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Silver to 18 AWG Wire Size
- Phoenix Contact Bootlace Ferrule 1.4 mm Pin Diameter, Silver to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Silver to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Silver to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Light Blue to 18 AWG Wire Size
