Phoenix Contact, AI 1 - 8 RD - 1000 Insulated Ferrule, 8 mm Pin Length, 1.5 mm Pin Diameter, Red to 18 AWG Wire Size
- RS Stock No.:
- 265-7577
- Mfr. Part No.:
- 3200904
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€28.57
(exc. VAT)
€35.14
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €28.57 | €0.029 |
*price indicative
- RS Stock No.:
- 265-7577
- Mfr. Part No.:
- 3200904
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.5mm | |
| Insulation Material | Copper | |
| Colour | Red | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 14mm | |
| Series | AI 1 - 8 RD - 1000 | |
| Terminal Plating | Tin | |
| Standards/Approvals | UL 486F-E, DIN 46228-4, NFC 63-023 | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.5mm | ||
Insulation Material Copper | ||
Colour Red | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 14mm | ||
Series AI 1 - 8 RD - 1000 | ||
Terminal Plating Tin | ||
Standards/Approvals UL 486F-E, DIN 46228-4, NFC 63-023 | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
Phoenix Contact AI 1 - 8 RD - 1000 Series Ferrule, 1mm² Maximum Wire Size (mm²), 1.5mm Pin Diameter - 3200904
This ferrule provides effective wire termination solutions in various electrical applications. Its robust construction and specifications meet the needs of professionals in automation, electronics, and electrical sectors, facilitating dependable connections.
Features & Benefits
• Compatible with 18AWG wire for diverse applications
• Includes a pin diameter of 1.5mm for secure connections
• Made from high-quality CU-DHP material for improved conductivity
• Designed with an insulating collar for enhanced safety
• Compact dimensions make it suitable for tight installation spaces
Applications
• Utilised with stranded conductors in electrical installations
• Suitable for dependable wire terminations
• Used in electrical panels to enhance wiring efficiency
Can this be used for both stranded and solid wire types?
It is specifically designed for stranded conductors, ensuring optimal performance in such applications.
What is the recommended stripping length for this ferrule?
The recommended stripping length is 11mm, providing a proper fit and secure connection.
How does the ferrule perform under high temperatures?
It can endure continuous temperatures up to 105°C, making it suitable for various environments.
Can I use this with larger wire sizes?
This ferrule is tailored for a maximum wire size of 1mm²; using larger wires may compromise the connection's integrity.
Related links
- Phoenix Contact 8 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length, Yellow to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Red to 18 AWG Wire
- Phoenix Contact 8 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red
