Phoenix Contact, AI 1 -10 RD Insulated Ferrule, 10 mm Pin Length, 1.5 mm Pin Diameter, Red to 18 AWG Wire Size

Subtotal (1 pack of 100 units)*

€5.44

(exc. VAT)

€6.69

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€5.44€0.054

*price indicative

RS Stock No.:
609-961
Mfr. Part No.:
3200182
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

1.5mm

Insulation Material

Polypropylene

Colour

Red

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Overall Length

16mm

Series

AI 1 -10 RD

Terminal Plating

Tin Plated

Standards/Approvals

CHINA RoHS, EU REACH SVHC, EU RoHS

Terminal Material

Electrolytic Tinned Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule is meticulously designed for optimal wire connection reliability, catering specifically to the needs of various industrial applications. Crafted from soft tin-plated electrolytic copper, it ensures excellent conductivity and durability, setting a high standard for performance. The ferrule features a sleeve length of 16 mm and a contact range of 10 mm, making it ideal for a range of conductor sizes.

Optimised for easy installation with a specified stripping length for efficiency

Effectively withstands high temperatures making it suitable for demanding applications

Lightweight design aids in simplifying handling and installation

Diverse compatibility with various crimping tools enhances overall versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy