Legrand, Starfix Insulated Ferrule, 10 mm Pin Length, 3.3 mm Pin Diameter, Grey
- RS Stock No.:
- 266-3328
- Mfr. Part No.:
- 0 376 90
- Manufacturer:
- Legrand
Subtotal (1 box of 500 units)*
€126.47
(exc. VAT)
€155.56
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €126.47 | €0.253 |
*price indicative
- RS Stock No.:
- 266-3328
- Mfr. Part No.:
- 0 376 90
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Ferrule | |
| Pin Diameter | 3.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Grey | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Series | Starfix | |
| Standards/Approvals | NF C 63-023 | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Ferrule | ||
Pin Diameter 3.3mm | ||
Insulation Material Polypropylene | ||
Colour Grey | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Series Starfix | ||
Standards/Approvals NF C 63-023 | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Legrand star fix, cable end sleeves to ensure equipotential bonding of all the strands of a flexible conductor, the star fix pliers simultaneously cut and crimp ferrules from 0.25 to 6 mm².
Grey color
Active part in tinned electrolytic copper
