Knipex, 97 99 Insulated Ferrule, 10 mm Pin Length, 1 mm Pin Diameter, White from 20 AWG to 20 AWG Wire Size
- RS Stock No.:
- 277-7990
- Mfr. Part No.:
- 97 99 350
- Manufacturer:
- Knipex
Subtotal (1 bag of 200 units)*
€5.43
(exc. VAT)
€6.68
(inc. VAT)
In Stock
- 157 unit(s) ready to ship from another location
- Plus 57 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €5.43 | €0.027 |
*price indicative
- RS Stock No.:
- 277-7990
- Mfr. Part No.:
- 97 99 350
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Ferrule | |
| Pin Diameter | 1mm | |
| Insulation Material | Polypropylene | |
| Colour | White | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 16mm | |
| Series | 97 99 | |
| Terminal Plating | Tin Coated | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Standards/Approvals | No | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Ferrule | ||
Pin Diameter 1mm | ||
Insulation Material Polypropylene | ||
Colour White | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 16mm | ||
Series 97 99 | ||
Terminal Plating Tin Coated | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Standards/Approvals No | ||
Terminal Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Knipex wire ferrule is made from copper and has surface made from tin.
It has plastic collar
Insertion funnel made of polypropylene
Related links
- Knipex 10 mm Pin Length Blue from 14 AWG to 14 AWG Wire Size
- Knipex 10 mm Pin Length Grey from 18 AWG to 18 AWG Wire Size
- Knipex 10 mm Pin Length Grey from 12 AWG to 12 AWG Wire Size
- Knipex 10 mm Pin Length Black from 16 AWG to 16 AWG Wire Size
- Knipex 8 mm Pin Length White from 20 AWG to 20 AWG Wire Size
- Knipex 8 mm Pin Length White from 20 AWG to 20 AWG Wire Size
- Knipex 12 mm Pin Length Blue from 6 AWG to 6 AWG Wire Size
- Knipex 14 mm Pin Length Red from 8 AWG to 8 AWG Wire Size
