Knipex, 97 99 Insulated Ferrule, 14 mm Pin Length, 4.8 mm Pin Diameter, Yellow from 10 AWG to 10 AWG Wire Size

Subtotal (1 bag of 50 units)*

€9.74

(exc. VAT)

€11.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +€9.74€0.195

*price indicative

RS Stock No.:
277-8005
Mfr. Part No.:
97 99 376
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Ferrule

Pin Diameter

4.8mm

Insulation Material

Polypropylene

Colour

Yellow

Pin Length

14mm

Insulation

Insulated

Maximum Wire Size AWG

10AWG

Overall Length

26mm

Series

97 99

Terminal Plating

Tin Coated

Minimum Wire Size AWG

10AWG

Standards/Approvals

No

Terminal Material

Copper

RoHS Status: Exempt

COO (Country of Origin):
DE

KNIPEX 97 99 376 Twin wire ferrules with plastic collar 50 pieces each


97 99 376 Twin wire ferrules Insertion funnel MADE of polypropylene. Heat resistant up to 105 °C. Material: E-Cu. Surface electro tin plated. Minimum coating thickness 3 μm. UL-certified. Nominal size: 2 x 6 mm². Content: 50 pieces. Colour: yellow. AWG210ColouryellowL126mmL214mmd14.8mmd26.9mmd310mmS10.2mmS20.4mmQuantity50InsulationPPMaterialCopperSurfaceTinned

Features and Benefits


Nominal Size: 2 X 6 Mm²
Content: 50 Pieces
Colour: Yellow

Technical attributes


Insertion Funnel Made Of Polypropylene
Heat Resistant Up To 105 °C
Material: E-Cu
Surface Electro Tin Plated
Minimum Coating Thickness 3 μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy