Knipex, 97 99 Insulated Ferrule, 12 mm Pin Length, 4.5 mm Pin Diameter, Red from 8 AWG to 8 AWG Wire Size

Subtotal (1 bag of 100 units)*

€11.18

(exc. VAT)

€13.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +€11.18€0.112

*price indicative

RS Stock No.:
277-7987
Mfr. Part No.:
97 99 337
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Ferrule

Pin Diameter

4.5mm

Insulation Material

Polypropylene

Colour

Red

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

8AWG

Overall Length

22mm

Series

97 99

Terminal Plating

Tin

Standards/Approvals

UL, REACH, DIN 46228

Minimum Wire Size AWG

8AWG

Minimum Wire Size mm²

10mm²

Terminal Material

Copper

RoHS Status: Exempt

COO (Country of Origin):
DE

KNIPEX 97 99 337 Wire ferrules with plastic collar 100 pieces each


97 99 337 Wire ferrules with plastic collar Insertion funnel MADE of polypropylene. Heat resistant up to 105 °C. Material: E-Cu. Surface electro tin plated. Minimum coating thickness 3 μm. UL-certified. Nominal size: 10 mm². Content: 100 pieces. Colour: red. Cable10mm²AWG8ColourredL122mmL212mmd14.5mmd27.6mmS10.2mmS20.4mmQuantity100InsulationPPMaterialCopperSurfaceTinned

Features and Benefits


Nominal Size: 10 Mm²
Content: 100 Pieces
Colour: Red

Technical attributes


Insertion Funnel Made Of Polypropylene
Heat Resistant Up To 105 °C
Material: E-Cu
Surface Electro Tin Plated
Minimum Coating Thickness 3 μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy