Knipex, 97 99 Insulated Ferrule, 14 mm Pin Length, 6.4 mm Pin Diameter, Red from 8 AWG to 8 AWG Wire Size
- RS Stock No.:
- 277-8006
- Mfr. Part No.:
- 97 99 377
- Manufacturer:
- Knipex
Subtotal (1 bag of 50 units)*
€15.34
(exc. VAT)
€18.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €15.34 | €0.307 |
*price indicative
- RS Stock No.:
- 277-8006
- Mfr. Part No.:
- 97 99 377
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Ferrule | |
| Pin Diameter | 6.4mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 14mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 26mm | |
| Series | 97 99 | |
| Terminal Plating | Tin Coated | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 8AWG | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Ferrule | ||
Pin Diameter 6.4mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 14mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 26mm | ||
Series 97 99 | ||
Terminal Plating Tin Coated | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 8AWG | ||
Terminal Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 97 99 377 Twin wire ferrules with plastic collar 50 pieces each
97 99 377 Twin wire ferrules Insertion funnel MADE of polypropylene. Heat resistant up to 105 °C. Material: E-Cu. Surface electro tin plated. Minimum coating thickness 3 μm. UL-certified. Nominal size: 2 x 10 mm². Content: 50 pieces. Colour: red. AWG28ColourredL126mmL214mmd15.9mmd27.2mmd313mmS10.2mmS20.4mmQuantity50InsulationPPMaterialCopperSurfaceTinned
Features and Benefits
Nominal Size: 2 X 10 Mm²
Content: 50 Pieces
Colour: Red
Content: 50 Pieces
Colour: Red
Technical attributes
Insertion Funnel Made Of Polypropylene
Heat Resistant Up To 105 °C
Material: E-Cu
Surface Electro Tin Plated
Minimum Coating Thickness 3 μm
Heat Resistant Up To 105 °C
Material: E-Cu
Surface Electro Tin Plated
Minimum Coating Thickness 3 μm
Related links
- Knipex 14 mm Pin Length Yellow from 10 AWG to 10 AWG Wire Size
- Knipex 14 mm Pin Length Blue from 6 AWG to 6 AWG Wire Size
- Knipex 12 mm Pin Length Red from 8 AWG to 8 AWG Wire Size
- Knipex 18 mm Pin Length Red from 8 AWG to 8 AWG Wire Size
- Knipex 12 mm Pin Length Blue from 6 AWG to 6 AWG Wire Size
- Knipex 8 mm Pin Length White from 20 AWG to 20 AWG Wire Size
- Knipex 12 mm Pin Length Yellow from 10 AWG to 10 AWG Wire Size
- Knipex 12 mm Pin Length Grey from 12 AWG to 12 AWG Wire Size
