Knipex, 97 99 Insulated Ferrule, 18 mm Pin Length, 4.5 mm Pin Diameter, Red from 8 AWG to 8 AWG Wire Size
- RS Stock No.:
- 277-7996
- Mfr. Part No.:
- 97 99 357
- Manufacturer:
- Knipex
Subtotal (1 bag of 100 units)*
€13.90
(exc. VAT)
€17.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €13.90 | €0.139 |
*price indicative
- RS Stock No.:
- 277-7996
- Mfr. Part No.:
- 97 99 357
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Ferrule | |
| Pin Diameter | 4.5mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 28mm | |
| Series | 97 99 | |
| Terminal Plating | Tin Coated | |
| Minimum Wire Size mm² | 10mm² | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 8AWG | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Ferrule | ||
Pin Diameter 4.5mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 28mm | ||
Series 97 99 | ||
Terminal Plating Tin Coated | ||
Minimum Wire Size mm² 10mm² | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 8AWG | ||
Terminal Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 97 99 357 Wire ferrules with plastic collar
97 99 357 Wire ferrules with plastic collar Insertion funnel MADE of polypropylene. Heat resistant up to 105 °C. Material: E-Cu. Surface electro tin plated. Minimum coating thickness 3 μm. UL-certified. Nominal size: 10 mm². Content: 100 pieces. Colour: red. Cable10mm²AWG8ColourredL128mmL218mmd14.5mmd27.6mmS10.2mmS20.4mmQuantity100InsulationPPMaterialCopperSurfaceTinned
Features and Benefits
Nominal Size: 10 Mm²
Content: 100 Pieces
Colour: Red
Content: 100 Pieces
Colour: Red
Technical attributes
Insertion Funnel Made Of Polypropylene
Heat Resistant Up To 105 °C
Material: E-Cu
Surface Electro Tin Plated
Minimum Coating Thickness 3 μm
Heat Resistant Up To 105 °C
Material: E-Cu
Surface Electro Tin Plated
Minimum Coating Thickness 3 μm
Related links
- Knipex 12 mm Pin Length Red from 8 AWG to 8 AWG Wire Size
- Knipex 18 mm Pin Length Blue from 6 AWG to 6 AWG Wire Size
- Knipex 18 mm Pin Length Yellow from 4 AWG to 4 AWG Wire Size
- Knipex 18 mm Pin Length Yellow from 10 AWG to 10 AWG Wire Size
- Knipex 8 mm Pin Length Red from 18 AWG to 18 AWG Wire Size
- Knipex 8 mm Pin Length Grey from 18 AWG to 18 AWG Wire Size
- Knipex 10 mm Pin Length Grey from 18 AWG to 18 AWG Wire Size
- Knipex 8 mm Pin Length Grey from 18 AWG to 18 AWG Wire Size
