WAGO, 216 Uninsulated Ferrule, 6 mm Pin Length, 2.5 mm Pin Diameter, Silver
- RS Stock No.:
- 278-4062
- Mfr. Part No.:
- 216-123
- Manufacturer:
- WAGO
Subtotal (1 pack of 1000 units)*
€24.24
(exc. VAT)
€29.82
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.24 | €0.024 |
*price indicative
- RS Stock No.:
- 278-4062
- Mfr. Part No.:
- 216-123
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Ferrule | |
| Pin Diameter | 2.5mm | |
| Colour | Silver | |
| Pin Length | 6mm | |
| Insulation | Uninsulated | |
| Overall Length | 6mm | |
| Series | 216 | |
| Terminal Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Ferrule | ||
Pin Diameter 2.5mm | ||
Colour Silver | ||
Pin Length 6mm | ||
Insulation Uninsulated | ||
Overall Length 6mm | ||
Series 216 | ||
Terminal Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO Ferrule Sleeve is silver-coloured and electro tin plated. It is uninsulated.
RoHS compliant
Related links
- WAGO 10 mm Pin Length Silver from 18 AWG
- WAGO 8 mm Pin Length Silver to 18 AWG Wire Size
- WAGO 10 mm Pin Length Silver
- WAGO 7 mm Pin Length Silver
- WAGO 25 mm Pin Length Silver
- WAGO 6 mm Pin Length Silver from 16 AWG
- WAGO 6 mm Pin Length Silver from 22 AWG to 20 AWG Wire Size
- WAGO 6 mm Pin Length Silver from 20 AWG
