WAGO, 216 Uninsulated Ferrule, 7 mm Pin Length, 1.7 mm Pin Diameter, Silver
- RS Stock No.:
- 278-4063
- Mfr. Part No.:
- 216-131
- Manufacturer:
- WAGO
Subtotal (1 pack of 1000 units)*
€24.24
(exc. VAT)
€29.82
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.24 | €0.024 |
*price indicative
- RS Stock No.:
- 278-4063
- Mfr. Part No.:
- 216-131
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Ferrule | |
| Pin Diameter | 1.7mm | |
| Colour | Silver | |
| Pin Length | 7mm | |
| Insulation | Uninsulated | |
| Overall Length | 7mm | |
| Series | 216 | |
| Terminal Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Ferrule | ||
Pin Diameter 1.7mm | ||
Colour Silver | ||
Pin Length 7mm | ||
Insulation Uninsulated | ||
Overall Length 7mm | ||
Series 216 | ||
Terminal Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO ferrule is electro-tin plated and is uninsulated.
RoHS compliant
