NEMIQ, ST Insulated Bootlace Ferrule, Black, Blue, Grey, Red, White
- RS Stock No.:
- 288-3843
- Distrelec Article No.:
- 302-32-275
- Mfr. Part No.:
- ST 1 B DIN
- Manufacturer:
- NEMIQ
Subtotal (1 unit)*
€20.96
(exc. VAT)
€25.78
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 02 November 2026
- Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.96 |
*price indicative
- RS Stock No.:
- 288-3843
- Distrelec Article No.:
- 302-32-275
- Mfr. Part No.:
- ST 1 B DIN
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Bootlace Ferrule | |
| Insulation Material | Polypropylene | |
| Colour | Black, Blue, Grey, Red, White | |
| Insulation | Insulated | |
| Series | ST | |
| Terminal Plating | Tin Coated | |
| Standards/Approvals | REACH, RoHS | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Bootlace Ferrule | ||
Insulation Material Polypropylene | ||
Colour Black, Blue, Grey, Red, White | ||
Insulation Insulated | ||
Series ST | ||
Terminal Plating Tin Coated | ||
Standards/Approvals REACH, RoHS | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- SE
The single-sleeve construction type ferrule ideal for various applications. It is insulated, tinned surface protected, and made of high-quality materials like copper and polypropylene. With approval according to UL and compliance with RoHS standards, this product ensures quality and environmental safety.
Insulated single-sleeve construction type for secure connections
Tinned surface protection for durability and longevity
Made of high-quality materials like copper and polypropylene for reliable performance
Comes in assorted AWG sizes for versatility in applications
Compliant with UL approval and RoHS standards for quality assurance
Related links
- NEMIQ Silver from 20 AWG
- Weidmüller Black from 10 AWG to 10 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 2 mm Pin Diameter, Black from 16 AWG to 16 AWG Wire Size
- NEMIQ, AS AT2 Insulated Bootlace Ferrule from 28 AWG
- NEMIQ Crimp Type Crimp Tool Kit Crimp Terminal Kit
- Phoenix Contact 18 mm Pin Length Black to 10 AWG Wire Size
- Phoenix Contact AI-GB 0 Insulated Bootlace Ferrule 1.3 mm Pin Diameter, White to
- Phoenix Contact Insulated Bootlace Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
