Schneider Electric, DZ5CE Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2mm Pin Diameter, 1.5mm² Wire Size, Black
- RS Stock No.:
- 608-7463
- Mfr. Part No.:
- DZ5CE015
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 608-7463
- Mfr. Part No.:
- DZ5CE015
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Wire Size mm² | 1.5mm² | |
| Pin Diameter | 2mm | |
| Number of Entries | 1 | |
| Insulation Material | Plastic | |
| Colour | Black | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 14mm | |
| Series | DZ5CE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Wire Size mm² 1.5mm² | ||
Pin Diameter 2mm | ||
Number of Entries 1 | ||
Insulation Material Plastic | ||
Colour Black | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 14mm | ||
Series DZ5CE | ||
- COO (Country of Origin):
- DE
Related links
- JST 8mm Pin Length 0.5mm² Wire Size, Orange
- RND 8mm Pin Length Grey
- Schneider Electric 8.2 mm Pin Length Black from 15
- RND 8mm Pin Length Sliver
- RS PRO Insulated Crimp Bootlace Ferrule 3.9 mm Pin Diameter, Black from 10 AWG to 10 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 3.9 mm Pin Diameter, Black from 10 AWG to 10 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 3.9 mm Pin Diameter, Black from 10 AWG to 10 AWG Wire Size
- Legrand 12 mm Pin Length Green
