RND, RND 465 Bootlace Ferrule, 8mm Pin Length, 1.4mm Pin Diameter, Sliver
- RS Stock No.:
- 492-154
- Mfr. Part No.:
- RND 465-01369
- Manufacturer:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 492-154
- Mfr. Part No.:
- RND 465-01369
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Pin Diameter | 1.4mm | |
| Number of Entries | 1 | |
| Colour | Sliver | |
| Pin Length | 8mm | |
| Insulation | Uninsulated | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Pin Diameter 1.4mm | ||
Number of Entries 1 | ||
Colour Sliver | ||
Pin Length 8mm | ||
Insulation Uninsulated | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Non-insulated cord-end sleeve is an essential component for reliable electrical connections. Designed for optimal conductivity, it features a tin-plated copper tube that ensures excellent performance in a variety of applications. The sleeves are crafted without insulation, making them ideal for use in environments where direct contact is permissible. With a clever design that accommodates an 18 AWG wire range, these sleeves provide a secure and durable connection for your electrical projects. Their compact size and robust material allow for easy installation and a long-lasting, dependable service life, meeting the demands of both professionals and DIY enthusiasts alike. Whether you are building, repairing, or enhancing your electrical systems, these cord-end sleeves offer the reliability and efficiency you expect from high-quality components.
Constructed from tin-plated copper for enhanced electrical conductivity
Non-insulated design caters to specific applications where insulation is not necessary
Compatible with a wide range of wire gauges, facilitating versatile use
Compact dimensions enable space-saving applications and easy handling
Suits various electrical projects from industrial to DIY tasks, demonstrating flexibility
Non-insulated design caters to specific applications where insulation is not necessary
Compatible with a wide range of wire gauges, facilitating versatile use
Compact dimensions enable space-saving applications and easy handling
Suits various electrical projects from industrial to DIY tasks, demonstrating flexibility