RND, RND 465 Insulated Bootlace Ferrule, 8mm Pin Length, 1.8mm Pin Diameter, Grey

Discontinued
RS Stock No.:
492-126
Mfr. Part No.:
RND 465-01374
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Pin Diameter

1.8mm

Insulation Material

Polyamide

Number of Entries

2

Colour

Grey

Pin Length

8mm

Insulation

Insulated

Series

RND 465

COO (Country of Origin):
CN
The RND Twin Cord End Terminal is designed for reliability and efficiency in electrical connections. Crafted with a tin-plated copper tube, it delivers excellent conductivity while ensuring robust performance under various conditions. The polyamide insulation material provides exceptional thermal resistance, capable of withstanding temperatures up to 105 °C. Its versatility makes it suitable for a wide range of applications, with an impressive maximum voltage rating of 600 V and a current rating of 12 A. The intricate design ensures secure wire ranges and precise fit, all while maintaining user-friendly installation. Experience enhanced safety and functionality, making this product an essential choice for professionals and hobbyists alike.

Ideal for various applications requiring secure electrical connections
Offers user-friendly installation for added convenience
Engineered for durability, ensuring long-lasting use in demanding environments
Compact design allows for efficient space management in electrical setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy