Vikan Blue Bottle Brush, 30 mm x, 160mm x 90 mm
- RS Stock No.:
- 176-6572
- Mfr. Part No.:
- 5380903
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€14.99
(exc. VAT)
€18.44
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.99 |
*price indicative
- RS Stock No.:
- 176-6572
- Mfr. Part No.:
- 5380903
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Bottle Brush | |
| Overall Length | 160mm | |
| Application | Pin | |
| Bristle Length | 30mm | |
| Bristle Material | Polypropylene | |
| Bristle Colour | Blue | |
| Brush Diameter | 90mm | |
| Standards/Approvals | No | |
| Handle Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Bottle Brush | ||
Overall Length 160mm | ||
Application Pin | ||
Bristle Length 30mm | ||
Bristle Material Polypropylene | ||
Bristle Colour Blue | ||
Brush Diameter 90mm | ||
Standards/Approvals No | ||
Handle Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Fits all Vikan-handles. Vikans tube cleaner is effective for cleaning of various kinds of tubes. Suitable for cleaning of meat mincers in a butchery shop
Related links
- Vikan Yellow Bottle Brush 160mm x 90 mm
- Vikan Green Bottle Brush 160mm x 90 mm
- Vikan White Bottle Brush 160mm x 90 mm
- Vikan Blue Bottle Brush 200mm x 90 mm
- Vikan Blue Bottle Brush 430mm x 90 mm
- Vikan Blue Bottle Brush, 200mm x 40 mm
- Vikan Blue Bottle Brush 490mm x 50 mm
- Vikan Blue Bottle Brush 480mm x 10 mm
