Vikan Blue Bottle Brush, 3 mm x, 480mm x 10 mm
- RS Stock No.:
- 176-7663
- Mfr. Part No.:
- 53753
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€6.20
(exc. VAT)
€7.63
(inc. VAT)
In Stock
- Plus 31 unit(s) shipping from 02 November 2026
- Plus 73 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.20 |
*price indicative
- RS Stock No.:
- 176-7663
- Mfr. Part No.:
- 53753
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Bottle Brush | |
| Overall Length | 480mm | |
| Application | Tube, Conveyors, Bottle | |
| Bristle Length | 3mm | |
| Bristle Material | Polypropylene | |
| Bristle Colour | Blue | |
| Brush Diameter | 10mm | |
| Standards/Approvals | No | |
| Handle Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Bottle Brush | ||
Overall Length 480mm | ||
Application Tube, Conveyors, Bottle | ||
Bristle Length 3mm | ||
Bristle Material Polypropylene | ||
Bristle Colour Blue | ||
Brush Diameter 10mm | ||
Standards/Approvals No | ||
Handle Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Vikan Bottle Brush, 73g Weight, Stainless Steel Rod Material - 53753
Make a clean break from dirt and debris with this bottle brush from Vikan. As the bristles measure just 3mm long, you can use it on bottles, small pipes and the narrow spaces between machine parts. Since these filaments are made of PP, they're resistant to acids and chemicals for a broad range of uses. The brush's featherlight weight of 73g means this handy cleaner is easy to operate.
Features & Benefits
• Twisted stainless steel rod is strong and resistant to corrosion
• Blue brush colour and handle for easy identification
Applications
• Food and beverage processing
• Scientific laboratories
• Medical centres
How large is this brush?
This brush has an overall length of 480mm and a compact diameter of 10mm. This means it's long enough to give you a good reach while being narrow enough to fit into tight spaces.
Related links
- Vikan Green Bottle Brush 480mm x 10 mm
- Vikan Yellow Bottle Brush 480mm x 10 mm
- Vikan White Bottle Brush 480mm x 10 mm
- Vikan Red Bottle Brush 480mm x 10 mm
- Vikan Blue Bottle Brush 140mm x 50 mm
- Vikan Blue Bottle Brush, 200mm x 40 mm
- Vikan Blue Bottle Brush 200mm x 90 mm
- Vikan Blue Bottle Brush, 200mm x 20 mm
