Vikan Green Bottle Brush, 37 mm x, 170mm x 103 mm
- RS Stock No.:
- 176-6582
- Mfr. Part No.:
- 53801032
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€16.03
(exc. VAT)
€19.72
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.03 |
*price indicative
- RS Stock No.:
- 176-6582
- Mfr. Part No.:
- 53801032
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Bottle Brush | |
| Overall Length | 170mm | |
| Application | Pin | |
| Bristle Length | 37mm | |
| Bristle Material | Polyester | |
| Brush Diameter | 103mm | |
| Bristle Colour | Green | |
| Standards/Approvals | No | |
| Handle Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Bottle Brush | ||
Overall Length 170mm | ||
Application Pin | ||
Bristle Length 37mm | ||
Bristle Material Polyester | ||
Brush Diameter 103mm | ||
Bristle Colour Green | ||
Standards/Approvals No | ||
Handle Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This tube brush has bristles along the sides as well as in the front. It is used in areas where a wider tube cleaning action is required or where the equipment being cleaned, has an end point that cannot be reached with a hand brush. Also used for drain cleaning.
Related links
- Vikan Blue Bottle Brush 170mm x 103 mm
- Vikan Yellow Bottle Brush 170mm x 103 mm
- Vikan White Bottle Brush 170mm x 103 mm
- Vikan Red Bottle Brush 170mm x 103 mm
- Vikan Green Bottle Brush 490mm x 50 mm
- Vikan Green Bottle Brush 160mm x 90 mm
- Vikan Green Bottle Brush, 200mm x 20 mm
- Vikan Green Bottle Brush, 200mm x 40 mm
