Vikan Green Bottle Brush, 200mm x 40 mm
- RS Stock No.:
- 176-7656
- Mfr. Part No.:
- 53682
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€13.42
(exc. VAT)
€16.51
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.42 |
*price indicative
- RS Stock No.:
- 176-7656
- Mfr. Part No.:
- 53682
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Bottle Brush | |
| Overall Length | 200mm | |
| Application | Tube | |
| Bristle Material | Polyester | |
| Bristle Colour | Green | |
| Brush Diameter | 40mm | |
| Standards/Approvals | No | |
| Handle Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Bottle Brush | ||
Overall Length 200mm | ||
Application Tube | ||
Bristle Material Polyester | ||
Bristle Colour Green | ||
Brush Diameter 40mm | ||
Standards/Approvals No | ||
Handle Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Brush for flexible handle, 53515 and 53525 Suitable for cleaning pipes in dairies, breweries and the fishing industry.
Related links
- Vikan Green Bottle Brush, 200mm x 20 mm
- Vikan Blue Bottle Brush, 200mm x 40 mm
- Vikan Yellow Bottle Brush, 200mm x 40 mm
- Vikan Red Bottle Brush, 200mm x 40 mm
- Vikan Green Bottle Brush 510mm x 40 mm
- Vikan Green Bottle Brush 200mm x 60 mm
- Vikan Green Bottle Brush 200mm x 90 mm
- Vikan Green Bottle Brush 200mm x 12 mm
