Vikan Red Bottle Brush, 3 mm x, 480mm x 10 mm
- RS Stock No.:
- 176-7662
- Mfr. Part No.:
- 53754
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€6.20
(exc. VAT)
€7.63
(inc. VAT)
In Stock
- Plus 85 unit(s) shipping from 02 November 2026
- Plus 60 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.20 |
*price indicative
- RS Stock No.:
- 176-7662
- Mfr. Part No.:
- 53754
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Bottle Brush | |
| Overall Length | 480mm | |
| Application | Tube | |
| Bristle Length | 3mm | |
| Bristle Material | Polypropylene | |
| Bristle Colour | Red | |
| Brush Diameter | 10mm | |
| Standards/Approvals | No | |
| Handle Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Bottle Brush | ||
Overall Length 480mm | ||
Application Tube | ||
Bristle Length 3mm | ||
Bristle Material Polypropylene | ||
Bristle Colour Red | ||
Brush Diameter 10mm | ||
Standards/Approvals No | ||
Handle Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The smallest diameter of the tube cleaners is used to clean small pipes and very narrow spaces between machine parts. The filaments are attached to a twisted stainless steel rod which makes chemical resistant and strong. Example of use, sausage filler tubes.
