Bahco Bottle Jack, 10000kg Maximum Load, 220mm - 483mm Maximum Range
- RS Stock No.:
- 171-651
- Mfr. Part No.:
- BH410
- Manufacturer:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-651
- Mfr. Part No.:
- BH410
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Maximum Load | 10000kg | |
| Maximum Height | 483mm | |
| Minimum Height | 220mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Maximum Load 10000kg | ||
Maximum Height 483mm | ||
Minimum Height 220mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco High Quality Professional Welded Bottle Jack 10 t
The Bahco Tools Bottle Jack is a high quality professional welded bottle jack is engineered to meet the demands of intensive and heavy duty use. Designed for those who require reliability in challenging conditions, it features an extension screw for precise height adjustment, ensuring optimal functionality. With its robust construction and double sealing system, this jack offers longer durability and a dependable lifting experience. Its safety valve is implemented to prevent overextension, providing peace of mind during operations. This product also boasts a hard chromed lifting piston, designed to resist wear and prolong service life, making it an excellent choice for professionals seeking reliable performance under pressure.
Handles high demand without compromising safety
Serrated saddle offers excellent grip for secure lifting
Steel forged base enhances wear and impact resistance
CE certified by an independent inspection association
Serrated saddle offers excellent grip for secure lifting
Steel forged base enhances wear and impact resistance
CE certified by an independent inspection association
Related links
- Bahco Bottle Jack 241mm - 521mm Maximum Range
- Bahco Bottle Jack 212mm - 467mm Maximum Range
- Bahco Bottle Jack 174mm - 369mm Maximum Range
- Bahco Bottle Jack 235mm - 445mm Maximum Range
- SAM Bottle Jack 234mm - 459mm Maximum Range
- Bahco Jack, 269 mm - 390 mm 2500 kg Load Capacity
- YALE Bottle Jack, 391 mm - 391 mm 4 t Load Capacity
- Bottle Jacks
