SAM Bottle Jack, 20tonnes Maximum Load, 234mm - 459mm Maximum Range
- RS Stock No.:
- 282-9152
- Mfr. Part No.:
- HCB-20
- Manufacturer:
- SAM
Price Each
€287.00
(exc. VAT)
€353.01
(inc. VAT)
Temporarily out of stock - back order for despatch 18-10-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €287.00 |
- RS Stock No.:
- 282-9152
- Mfr. Part No.:
- HCB-20
- Manufacturer:
- SAM
Related links
- Enerpac Bottle Jack 234mm - 459mm Maximum Range
- YALE Bottle Jack 205mm - 391mm Maximum Range
- YALE Bottle Jack 240mm - 473mm Maximum Range
- YALE Bottle Jack 181mm - 346mm Maximum Range
- YALE Bottle Jack 280mm - 460mm Maximum Range
- YALE Bottle Jack 225mm - 447mm Maximum Range
- Enerpac Bottle Jack 570mm - 1030mm Maximum Range
- Facom Bottle Jack 270mm - 430mm Maximum Range