Bahco Bottle Jack, 20000kg Maximum Load, 235mm - 445mm Maximum Range
- RS Stock No.:
- 171-655
- Mfr. Part No.:
- BH4S20
- Manufacturer:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-655
- Mfr. Part No.:
- BH4S20
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Maximum Load | 20000kg | |
| Maximum Height | 445mm | |
| Minimum Height | 235mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Maximum Load 20000kg | ||
Maximum Height 445mm | ||
Minimum Height 235mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Welded Bottle Jack 20 t
The Bahco Tools Welded bottle jack is engineered for performance and durability, making it an essential tool for lifting heavy loads with ease. Its robust welded structure ensures reliable operation, while the safety valve provides peace of mind by preventing overextension and potential damage. Ideal for a range of lifting applications, this jack features a heat treated lifting piston and a precision extension screw for accurate height adjustments, making it highly versatile. Designed to operate in varying environmental conditions, the jack is effective in temperatures ranging from -20°C to 70°C. With its CE certification from an official independent technical inspection association, this product guarantees quality and safety.
Steel forged base resists wear and impact
Serrated saddle ensures secure grip
Safety valve prevents overextension
Lightweight at 8.6 kg for easy portability
Heat treated components enhance durability
Serrated saddle ensures secure grip
Safety valve prevents overextension
Lightweight at 8.6 kg for easy portability
Heat treated components enhance durability
Related links
- Bahco Bottle Jack 241mm - 521mm Maximum Range
- Bahco Jack 825mm - 1150mm Maximum Range
- Bahco Bottle Jack 212mm - 467mm Maximum Range
- Bahco Bottle Jack 220mm - 483mm Maximum Range
- Bahco Bottle Jack 174mm - 369mm Maximum Range
- YALE Bottle Jack 205mm - 391mm Maximum Range
- SAM Bottle Jack 234mm - 459mm Maximum Range
- Facom Bottle Jack, 2t Maximum Load 117mm Maximum Range
