SAM Pit Jack, 1.2 m - 2.05 m 300 kg Load Capacity
- RS Stock No.:
- 666-960
- Mfr. Part No.:
- HF-2A
- Manufacturer:
- SAM
Subtotal (1 unit)*
€427.57
(exc. VAT)
€525.91
(inc. VAT)
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €427.57 |
*price indicative
- RS Stock No.:
- 666-960
- Mfr. Part No.:
- HF-2A
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Pit Jack | |
| Sub Type | Jack | |
| Minimum Lifting Height | 1.2m | |
| Stroke | 850 mm | |
| Maximum Lifting Height | 2.05m | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Load Capacity | 300kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Pit Jack | ||
Sub Type Jack | ||
Minimum Lifting Height 1.2m | ||
Stroke 850 mm | ||
Maximum Lifting Height 2.05m | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
Load Capacity 300kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Pit jack is expertly designed for optimal performance in pits or under lifting platforms, elevating your maintenance tasks to new heights of convenience and safety. Featuring a dead man's handle principle, this innovative jack halts all movements if control is lost, ensuring maximum user safety. Its automatic descent speed adjustment according to load enhances operational efficiency, while pedal-controlled lifting and lowering enable hands-free use. With four swivel wheels for easy manoeuvrability and a stable base design, the pit jack guarantees ease of use without compromising on stability, making it an essential tool for quick and effective vehicle servicing.
Dead man's handle for enhanced safety during operation
Automatic descent speed adjustment according to load ensures controlled lifts
Pedal operation allows for hands free functionality improving workflow
Four swivel wheels facilitate easy movement in confined spaces
Ergonomic swivel handle optimizes comfort during use
Reversible head with foam protection to safeguard vehicle components
Designed for both accuracy and stability suitable for varied lifting heights
Adheres to the 2006/42/CE standards for safety and quality assurance
Related links
- SAM Pit Jack, 1.138 m - 1.958 m 750 kg Load Capacity
- SAM Pit Jack, 1.11 m - 1.925 m 12 kg Load Capacity
- Facom Pit Jack, 1.36 m - 2.03 m 750 kg Load Capacity
- Facom Pit Jack, 1.82 m - 1.82 m 1 t Load Capacity
- SAM Vehicle Test Kit Repair Pit Jack 500 kg
- Facom Jack, 1.96 m - 1.96 m 500 kg Load Capacity
- Facom Hydraulic Jack, 1.96 m - 1.96 m 500 kg Load Capacity
- FIMM Manual Lift Table, 300 kg load capacity
