Facom Pit Jack, 1.36 m - 2.03 m 750 kg Load Capacity
- RS Stock No.:
- 268-6769
- Mfr. Part No.:
- DL.75MPF
- Manufacturer:
- Facom
Subtotal (1 unit)*
€254.86
(exc. VAT)
€313.48
(inc. VAT)
In Stock
- Plus 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.86 |
*price indicative
- RS Stock No.:
- 268-6769
- Mfr. Part No.:
- DL.75MPF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Pit Jack | |
| Sub Type | Bottle Jack | |
| Minimum Lifting Height | 1.36m | |
| Maximum Lifting Height | 2.03m | |
| Standards/Approvals | RoHS | |
| Load Capacity | 750kg | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Pit Jack | ||
Sub Type Bottle Jack | ||
Minimum Lifting Height 1.36m | ||
Maximum Lifting Height 2.03m | ||
Standards/Approvals RoHS | ||
Load Capacity 750kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Facom extra flat compact trolley jack is ideal for distributions and for low ground clearance vehicles or fitted with rocker panel protections. It has quick lift double piston mechanism and load descent rate regulation.
Lifting capacity 2 t
Supplied with steel / rubber under-body bearing plate
Silent-running nylon tyres wheels
Related links
- Facom Pit Jack, 1.82 m - 1.82 m 1 t Load Capacity
- SAM Pit Jack, 1.138 m - 1.958 m 750 kg Load Capacity
- Facom Jack, 1.96 m - 1.96 m 500 kg Load Capacity
- Facom Hydraulic Jack, 1.96 m - 1.96 m 500 kg Load Capacity
- SAM Pit Jack, 1.11 m - 1.925 m 12 kg Load Capacity
- SAM Pit Jack, 1.2 m - 2.05 m 300 kg Load Capacity
- Facom Bottle Jack, 430 mm - 430 mm 20 t Load Capacity
- Facom Bottle Jack, 160 mm - 160 mm 20 t Load Capacity
