Facom Pit Jack, 1.82 m - 1.82 m 1 t Load Capacity
- RS Stock No.:
- 235-7271
- Mfr. Part No.:
- DL.1000
- Manufacturer:
- Facom
Subtotal (1 unit)*
€1,388.87
(exc. VAT)
€1,708.31
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,388.87 |
*price indicative
- RS Stock No.:
- 235-7271
- Mfr. Part No.:
- DL.1000
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Pit Jack | |
| Sub Type | Bottle Jack | |
| Minimum Lifting Height | 1.82m | |
| Maximum Lifting Height | 1.82m | |
| Standards/Approvals | EN1494+A1 | |
| Load Capacity | 1t | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Pit Jack | ||
Sub Type Bottle Jack | ||
Minimum Lifting Height 1.82m | ||
Maximum Lifting Height 1.82m | ||
Standards/Approvals EN1494+A1 | ||
Load Capacity 1t | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom DL series device removal jack has castors including 2 with brakes and easy movement with the handling grip. It has foot control rising and lowering.
Max load 1 ton
Head tilts in two axes with adjustment wheels and safety chains
Related links
- Facom Pit Jack, 1.82 m - 1.82 m 1 t Load Capacity
- Facom Pit Jack, 1.36 m - 2.03 m 750 kg Load Capacity
- Facom Gyroscopic Head for Jack 1 t Load Capacity
- Facom Bottle Jack, 440 mm - 440 mm 30 t Load Capacity
- Facom Bottle Jack, 468 mm - 468 mm 12 t Load Capacity
- Facom Bottle Jack, 72 mm - 124 mm 8 t Load Capacity
- Facom Bottle Jack, 430 mm - 430 mm 20 t Load Capacity
- Facom Bottle Jack, 160 mm - 160 mm 20 t Load Capacity
