nVent ERIFLEX Braided Wire, 16 mm² CSA 8.5 mm Stud Size, 250 mm 250 mm, Stainless Steel RoHS, UL, CE
- RS Stock No.:
- 277-6100
- Mfr. Part No.:
- 554279
- Manufacturer:
- nVent ERIFLEX
Subtotal (1 pack of 10 units)*
€195.14
(exc. VAT)
€240.02
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €195.14 | €19.514 |
*price indicative
- RS Stock No.:
- 277-6100
- Mfr. Part No.:
- 554279
- Manufacturer:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | Braided Wire | |
| Size | 250 mm | |
| Conductor Material | Stainless Steel | |
| Cross Sectional Area | 16mm² | |
| Cable Length | 250mm | |
| Stud Size | 8.5 mm | |
| Standards/Approvals | RoHS, UL, CE | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Braided Wire | ||
Size 250 mm | ||
Conductor Material Stainless Steel | ||
Cross Sectional Area 16mm² | ||
Cable Length 250mm | ||
Stud Size 8.5 mm | ||
Standards/Approvals RoHS, UL, CE | ||
- COO (Country of Origin):
- FR
The nVent ERIFLEX MBJ Grounding and Bonding Braids is a high-quality CPI stainless steel braid which can be installed in extremely corrosive environments, like offshore applications or coastal applications. It is ideal for applications using stainless steel pipe or tanks, like the food and beverage industry, building industry, transportation, oil and chemical industry.
Superior abrasion, corrosion, chemical and UV resistance
Non magnetic material
EAC compliant
RoHS compliant
Related links
- nVent ERIFLEX MBJ Braided Wire 250 mm UL
- nVent ERIFLEX Braided Wire 300 mm CE, RoHS
- nVent ERIFLEX Braided Wire 7.874 in 200 mm RoHS, UL
- nVent ERIFLEX Braided Wire 0.335 Hole 150 mm UL
- nVent ERIFLEX MBJ16-300-8 Braided Wire 300 mm UL
- nVent ERIFLEX Braided Wire 100 mm RoHS
- nVent ERIFLEX Braided Wire 0.335 Hole 500 mm RoHS
- nVent ERIFLEX MBJ16-200-8 Braided Wire 7.874 in 200 mm UL
