nVent ERIFLEX MBJ Braided Wire, 16 mm² CSA 8.5 mm Stud Size, 250 mm, Copper RoHS, UL

Subtotal (1 pack of 10 units)*

€163.10

(exc. VAT)

€200.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€163.10€16.31

*price indicative

RS Stock No.:
277-6111
Mfr. Part No.:
556650
Manufacturer:
nVent ERIFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

nVent ERIFLEX

Product Type

Braided Wire

Conductor Material

Copper

Cross Sectional Area

16mm²

Cable Length

250mm

Stud Size

8.5 mm

Standards/Approvals

RoHS, UL

Series

MBJ

COO (Country of Origin):
FR
The nVent ERIFLEX MBJ Grounding and Bonding Braids are a reliable and convenient grounding solution for applications that require flexibility and durability. The tinned copper ground braids with massivated palms come ready to install without any additional cutting, stripping, crimping or punching and do not require the addition of tin or crimped lugs.

Resistant to vibration and fatigue results in reducing maintenance

EAC compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy