Lapp Braided Wire, 0.07 mm CSA 1 x 16 mm 50 m, Bare Copper CE
- RS Stock No.:
- 807-9776
- Mfr. Part No.:
- 4571101
- Manufacturer:
- Lapp
Image representative of range
Subtotal (1 reel of 50 metres)*
€725.95
(exc. VAT)
€892.92
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €725.95 | €14.519 |
*price indicative
- RS Stock No.:
- 807-9776
- Mfr. Part No.:
- 4571101
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Braided Wire | |
| Size | 1 x 16 mm | |
| Conductor Material | Bare Copper | |
| Cross Sectional Area | 0.07 mm | |
| Voltage | 2kV | |
| Cable Length | 50m | |
| Conductor Resistance | 1.21Ω/km | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Braided Wire | ||
Size 1 x 16 mm | ||
Conductor Material Bare Copper | ||
Cross Sectional Area 0.07 mm | ||
Voltage 2kV | ||
Cable Length 50m | ||
Conductor Resistance 1.21Ω/km | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
LAPP Braided Wire, 2kV Voltage Rating, 8.8mm OD - 4571101
Choose this braided wire from LAPP to keep your equipment safely grounded from electrical hazards. It's a highly conductive option, thanks to a single core made of stranded bare copper wire. A bending radius 12 times its outer diameter tells you this is a flexible solution for easy installation in complex setups. Thanks to a 50m length, the cable has enough reach to go the distance in large-scale industrial environments.
Features & Benefits
• PVC outer sheath provides flame resistance for peace of mind
• Low conductor resistance of 1.21Ω/km minimises voltage drop
• 82A current rating makes it ideal for high-powered equipment
• Large cross-sectional area of 16mm² delivers reliable electrical performance
Applications
• Power distribution
• Telecommunications networks
• Industrial control systems
Can I use this braided wire in harsh environments?
With a wide operating temperature range between -5°C and +70°C, it's ideal for use in tough conditions.
Related links
- Lapp Braided Wire Bare Copper CE
- nVent ERIFLEX Braided Wire 1.26 x 0.17 x 16.93 in 430 mm CSA
- nVent ERIFLEX Braided Wire 0.79 x 0.11 x 12.99 330 mm CSA
- nVent ERIFLEX IBSB Advanced Braided Wire 0.79 x 0.11 x 9.06 in 230 mm
- Phoenix Contact Male RJ45 to Female D-Sub Cable, 2.5 m Bare Copper Litz Wire
- nVent ERIFLEX Braided Wire 0.79 x 0.11 x 24.8 in 630 mm CE
- nVent ERIFLEX Braided Wire 1.26 x 0.17 x 9.06 in 230 mm CE
- nVent ERIFLEX Braided Wire 1.26 x 0.17 x 24.8 in 630 mm CE
