Phoenix Contact Male RJ45 to Female D-Sub Cable, 2.5 m Bare Copper Litz Wire
- RS Stock No.:
- 131-169
- Mfr. Part No.:
- 2981651
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€155.20
(exc. VAT)
€190.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.20 |
*price indicative
- RS Stock No.:
- 131-169
- Mfr. Part No.:
- 2981651
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Connector Type A | RJ45 | |
| Connector Type B | D-Sub | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 15 | |
| Cable Length | 2.5m | |
| Standards/Approvals | EU Directives 2011/65/EU and 2015/863 | |
| Jacket Material | Bare Copper Litz Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Connector Type A RJ45 | ||
Connector Type B D-Sub | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 15 | ||
Cable Length 2.5m | ||
Standards/Approvals EU Directives 2011/65/EU and 2015/863 | ||
Jacket Material Bare Copper Litz Wire | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Adapter Cable is designed for connecting to safe PSR over speed safety relays, specifically the PSR-RSM4 and PSR-MM30 models. It is suitable for use with the motor feedback interface of electrical drives, with a 15 positions. D-SUB connection and a cable length of 2.5m. The cable adapter is compatible with controllers from AMK.
15 position D SUB connection for easy installation
Cable length of 2.5m provides flexibility in setup
Facilitates integration with existing motor feedback interfaces
Simplifies installation process with D SUB connection
Provides ample cable length for
Related links
- Phoenix Contact Male RJ45 to Female D-Sub Cable, 2.5 m Bare Copper Litz Wire
- Lapp Braided Wire Bare Copper CE
- Lapp Braided Wire Bare Copper CE
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 2.5 m
- Phoenix Contact Male 2 way M12 2.5 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 2.5 m
- Phoenix Contact Male 3 way M8 2.5 m
- Phoenix Contact Male 3 way M8 2.5 m
