Eaton Brake Module, 6.2 kW, 1kV
- RS Stock No.:
- 123-449
- Mfr. Part No.:
- 171904 DX-BR100-6K2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,186.51
(exc. VAT)
€1,459.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,186.51 |
*price indicative
- RS Stock No.:
- 123-449
- Mfr. Part No.:
- 171904 DX-BR100-6K2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 6.2kW | |
| Supply Voltage | 1kV | |
| IP Rating | IP00, IP20 | |
| Enclosure Length | 450mm | |
| Enclosure Width | 510mm | |
| Enclosure Depth | 310mm | |
| Series | DX | |
| Standards/Approvals | NMTR8 UL by UL for use in Canada UL file no:E300273 UL508, UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 6.2kW | ||
Supply Voltage 1kV | ||
IP Rating IP00, IP20 | ||
Enclosure Length 450mm | ||
Enclosure Width 510mm | ||
Enclosure Depth 310mm | ||
Series DX | ||
Standards/Approvals NMTR8 UL by UL for use in Canada UL file no:E300273 UL508, UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2 | ||
- COO (Country of Origin):
- DE
The Eaton Braking resistor is a high quality accessory designed for use with various Eaton products such as DC1, DA1, DL1, DG1, SVX, and SPX. It features a steel grid resistor with a built in temperature monitoring switch and internal connection terminals, ensuring safe and efficient operation. With a maximum voltage rating of 1000V. Additionally, it meets all the necessary product standards for corrosion resistance, thermal stability, resistance to heat, UV radiation, and more, making it a reliable and durable choice for industrial applications.
Steel grid braking resistor for reliable performance
Internal temperature monitoring switch for enhanced safety
Certified by UL for use in US and Canada
