Eaton Brake Module, 1.6 kW, 600V
- RS Stock No.:
- 123-476
- Mfr. Part No.:
- 171924 DX-BR100-1K6
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€742.68
(exc. VAT)
€913.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €742.68 |
*price indicative
- RS Stock No.:
- 123-476
- Mfr. Part No.:
- 171924 DX-BR100-1K6
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 1.6kW | |
| Supply Voltage | 600V | |
| IP Rating | IP20, IP00 | |
| Enclosure Length | 450mm | |
| Enclosure Width | 280mm | |
| Enclosure Depth | 250mm | |
| Series | DX | |
| Standards/Approvals | NMTR8 UL by UL for use in Canada UL file no:E300273 UL508, UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 1.6kW | ||
Supply Voltage 600V | ||
IP Rating IP20, IP00 | ||
Enclosure Length 450mm | ||
Enclosure Width 280mm | ||
Enclosure Depth 250mm | ||
Series DX | ||
Standards/Approvals NMTR8 UL by UL for use in Canada UL file no:E300273 UL508, UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Braking resistor is designed for use with DA1, DL1, DG1, SVX, SPX. With a product weight of 8 kilograms and dimensions of 250 mm (L), 450 mm (H), 280 mm (W), this braking resistance offers a high level of protection against electric shock and is ideal for branch circuits. The wire wound resistor in ceramic potting compound inside an aluminium case ensures optimal performance.
IP20 degree of protection for safety
UL508 certified for quality assurance
Provides a high level of safety against electric shock
Ensures reliable performance with UL508 certification
Durable construction for long lasting use
Easy to install and mai
